12 Volt DC 80mA 40mm Brushless Tubeaxial Fan

207052

Clearance

View larger image

$5.95 ea

21 ship on Jan. 17


  • Part no.: 207052
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412LB-C53
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29

Request a Large Quantity Quote

12 Volt DC 80mA 40mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 20 mm
  • Air flow: 7 CFM
  • Bearing type: Ball
  • Current: 80 mA
  • Power: 0.96 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 30 dBA
  • Connections: (3) 11" wires (third for speed sensor)


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)20
Air Flow (CFM)6.99
BearingBall
Current (mA)110
Power (Watts)1.32
Agency ApprovalsUL/CUL/TUV
Noise (dBA)30
Connection (Leads)(3) 11" (third wire is for speed sensor)


Report a problem
Suggest a product