12 Volt DC 40mm Brushless Tubeaxial Fan

$5.95 ea


  • Part no.: 2224180
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412LX-G76
  • RoHS Compliant
Pricing
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49

Request a Large Quantity Quote

12 Volt DC 40mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 10 mm
  • Air flow: 4.2 CFM
  • Bearing type: Hypro
  • Current: 70 mA
  • Power: 0.84 watts
  • Agency approvals: UL, CUL, TUV
  • Noise: 21 dBA
  • Connections: (3) 12" leads, third is speed sensor

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)40
    Width (mm)40
    Height (mm)10
    Air Flow (CFM)4.7
    BearingHypro
    Current (mA)70
    Power (Watts)0.84
    Agency ApprovalsUL/CUL/TUV
    Noise (dBA)14
    Connection (Leads)(3) 12" (third wire is for speed sensor)


    Report a problem
    Suggest a product