12VDC 25 x 25 x 6 mm DC Brushless Tubeaxial Fan

$12.95 ea

22 ship on Jan. 22


  • Part no.: 2232198
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0212MX-K53
# of units Price
1+ $12.95
10+ $11.49
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

12VDC 25 x 25 x 6 mm DC Brushless Tubeaxial Fan

Features:

  • Manufacture: ADDA
  • Model#: AD0212MX-K53
  • Voltage: 12VDC
  • Current: 90 mA
  • Power: 1.08 Watts
  • Bearing Type: Hypro
  • RPM: 12000
  • Airflow: 2.4 CFM
  • Noise: 29
  • Connection: 3-5.5'' lead wires
    • Black Wire: Negative (-)
    • Red Wire: Positive (+)
    • Speed Sensor (FG)
  • Agency approvals: UL/CUL/CE/TUV
  • Weight: 0.11'' lbs.


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)25
Width (mm)25
Height (mm)6
Air Flow (CFM)2.4
BearingHypro
Current (mA)90
Power (Watts)1.08
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)29
Connection (Leads)(3) 5.5"
Product TypeFan


Report a problem
Suggest a product