12V DC Reversible Gear Head Motor 5214 RPM

$3.95 ea

185 ship on Feb. 26


  • Part no.: 2197476
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: MD3B-14280-R
  • RoHS Compliant
# of units Price
1+ $3.95
5+ $3.59
25+ $3.29
50+ $2.95
500+ $2.59

Request a Large Quantity Quote

12V DC Reversible Gear Head Motor

Features:

  • Rated voltage: 12VDC
  • Current: 327mA
  • Speed: 5214 RPM
  • Torque: 42.89 g-cm
  • Gear ratio: 180:1
  • Gear case size: 1.45" x 1.1"
  • Motor size: 1.1" diameter x 1.3" depth
  • Shaft size: 0.24" diameter x 0.30" length
  • Screw Mount Dimensions: 3-M2xP0.4 / 4-M3xP0.5

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product