12VDC Brushless Tubeaxial Fan 60x60x15mm 11.55 cfm

2210909

Clearance

View larger image

$5.95 ea

159 ship on Jan. 19


  • RoHS Compliant
# of units Price
1+ $5.95
10+ $4.95
50+ $4.49
100+ $3.95

Request a Large Quantity Quote

12VDC Brushless Tubeaxial Fan

Features:

  • Ball bearing
  • Rated voltage: 12VDC
  • Current: 70mA (100mA max.)
  • Power: 0.84W
  • Air flow: 11.55 CFM
  • Noise: 20 dBA
  • Speed: 3000 RPM
  • Size: 60 x 60 x 15mm
  • Locked rotor sensor
  • Connection: 6-inch 3-wire connection with 3-pin JWT connector (JWT A2544 2.5mm pitch)
  • Agency approvals: UL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)0.06
    Length (mm)60
    Width (mm)60
    Height (mm)15
    Air Flow (CFM)11.55
    BearingBall
    Current (mA)0.07
    Power (Watts)0.84
    Agency ApprovalsUL/TUV
    Noise (dBA)24
    Connection (Leads)6
    Product TypeFan
    FamilyAF


    Report a problem
    Suggest a product