0.29 Inch (7.3mm) Black Polyolefin Heat Shrink Tubing - 164 Feet Reel

2158371

Clearance

View larger image

$19.95 ea

72 ship on Jan. 22


  • Part no.: 2158371
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 674983J001
  • RoHS Compliant
# of units Price
1+ $19.95
10+ $17.95

Request a Large Quantity Quote

0.29" (7.3mm) Round Black Polyolefin Heat Shrink Tubing - 164 Feet Reel

Versafit V2 heat-shrinkable tubing is a cost-effective, environmentally friendly choice for many commercial applications. V2 tubing is made from a specially formulated, crosslinked polyolefin with low recovery temperature, excellent flexibility, and high flame-retardance (VW-1).

Unlike other typical flame-retardant tubings, V2 tubing is free of polybrominated biphenyls (PBBs) and poly-brominated biphenyl oxides (PBBOs). In Europe, these chemicals are classified as environmentally hazardous substances. V2 tubing offers a faster, easier, more reliable replacement for molding in place, dip coating, and tape wrapping.

Features:

  • Diameter: 7.3 mm
  • Length: 164 feet
  • Full recovery temperature: 90°C (194°F)
  • Continuous operating temperature: -45°C to +125°C (-49°F to +257°F)


Report a problem
Suggest a product
Specification Value
ColorBLACK
PackagingREEL
TypeFLEXIBLE POLYOLEFIN
Length (feet)164
Product Diameter0.287"
Product TypeHEAT SHRINK TUBING


Report a problem
Suggest a product