Motor Gear 12VDC 166mA

$24.95 ea

20 ship on Mar. 16


  • Part no.: 164786
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HN-GH12-1640Y,GH35GMB-R
  • RoHS Compliant
# of units Price
1+ $24.95
5+ $22.49
25+ $19.95

Request a Large Quantity Quote

12VDC Plastic Reversible Gear Head Motor

GH35GM Series

Features:
  • Rated voltage: 12VDC
  • Operating range: 4.5 to 24VDC
  • Current @ maximum efficiency: 0.166A
  • Speed @ maximum efficiency: 222 RPM
  • Torque @ maximum efficiency: 300 g-cm
  • Gear ratio: 10:1
  • Gear case size: 1.4" diameter x 0.6" length
  • Motor size: 1.3" diameter x 1.0" length
  • Shaft size: 0.23" diameter x 0.7" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Current @ Max. Efficiency (mA)120
    Torque @ Max. Efficiency (g-cm)180
    Speed @ Max. Efficiency (RPM)220
    Operating Range (VDC)4.5 - 12
    Gear Ratio10:1
    Gear Case Size (Diameter x Length) (inch)1.40 x 0.60
    Motor Size (Diameter x Length) (inch)1.3 x 1.1
    Shaft Size (Diameter x Length) (inch)0.23 x 0.90
    Terminal TypeSolderable


    Report a problem
    Suggest a product