830 Point Solderless Breadboard 6.6x2.2 Inch

$6.95 ea

Lead time 2 weeks


  • Part no.: 2256851
  • Manufacturer: Velleman
  • Manufacturer no.: VTBB2N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $6.95
10+ $6.25
50+ $5.95
100+ $5.49

Request a Large Quantity Quote

830 Point Solderless Breadboard 6.6x2.2 Inch

Features

  • Base socket (see figure): twin columns of 5 x 64 terminals are separated by a 0.3" center channel
  • Bus strip (see figure): 4 buses of 25 connected terminals are arranged in 4 rows

Specifications

  • Voltage: max. 30 V
  • Current: max. 3 A
  • Material:
    • External body: external body is made of ABS
    • Clips: the internal interconnected clips are made of an alloy of silver and nickel
  • Base socket: 1
  • Bus strip: 2
  • Tie points: 830
  • 14-pins IC capacity: 9
  • Binding post: 0
  • Dimensions: 6.6" x 2.2" x 0.4"
  • Weight: 3.4oz


Report a problem
Suggest a product
Specification Value
Contact Points830
Height (inches)6.6
Pins (yes/no)NO
Packages SupportedDIP
Width (inches)2.2
Depth (inch)0.4


Report a problem
Suggest a product