Choke Axial Conformal 10uH 5% Inductive Tol 130 Idc 10

$0.19 ea


  • Part no.: 372171
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 78F100J-VP
Pricing
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.085

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

10uH Inductive Axial Choke

Features:

  • Inductance: 10µH
  • Tolerance: ±5%
  • Q Factor: 40 min. (efficiency)
  • Self Resonant Frequency: 18 MHz
  • Resistance DC: 370 mA
  • Resistance: 0.75 Ω
  • Conformal coated axial choke

    Report a problem
    Suggest a product
  • Specification Value
    Inductance10 uH
    Maximum DC Current130mA
    Maximum DC Resistance720mOhm
    Family78F
    TypeRF Choke
    TechnologyBobbin Core
    Core MaterialFerrite
    Maximum Self Resonant Frequency22MHz(Min)
    Minimum Quality Factor[email protected]
    Test Frequency7.9MHz
    Tolerance5%
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Lead StyleAxial
    Product Length7.11mm
    Product Diameter2.79mm
    Product TypeInductor Leaded


    Report a problem
    Suggest a product