2390 Point Triple Output Powered Breadboard

$129.95 ea

20 ship on Feb. 26


  • Part no.: 1942163
  • Manufacturer: Sun Equipment
  • Manufacturer no.: PBB-4060B
# of units Price
1+ $129.95
5+ $114.95

Request a Large Quantity Quote

2390-Point Triple Output Powered Project Breadboard (Assembled)

Fixed Output: +5V @ 1.5A
Variable Output: 0 to ±16V @ 500mA


Features:

  • Solderless breadboard with 2390 tie points
  • Assembled. Also available as a powered breadboard kit, Jameco P/N: 2225107
  • Power switch with light
  • Short-circuit, overload and fuse protected
  • Fixed power output: +5V @ 1.5A
  • Adjustable power output: 0 to ±16VDC @ 500mA
  • Grounded case
  • Input: 110/220VAC @ 50-60Hz, switch-selectable
  • 2420 tie points
  • Breadboard size: 6.9"L x 5.8"W
  • Total size with base plate: 9.8"L x 7.8"W x 3.0"H
  • Fuse 120VAC @ 0.2 A
  • Weight: 5.8 lbs.
  • AC power cord included

    Report a problem
    Suggest a product
  • Specification Value
    Contact Points2420
    Height (inches)10.3
    Pins (yes/no)NO
    Width (inches)8.8
    Depth (inch)3.3


    Report a problem
    Suggest a product

    Related products