Voltage and Continuity Tester with LED Indicator

$6.29 ea

Call 1-800-794-9100


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $6.29
10+ $5.69

Request a Large Quantity Quote

Voltage and Continuity Tester with LED Indicator

To test voltage:
Carefully touch probe on electrical contact or conductor to be tested, then place your finger over the metal contact on the handle marked "touch". If voltage is present, the LED indicator will glow.

To test continuity:
First disconnect power and remove fuses from circuit/component to be tested. Touch probe on one end of conductor to be tested while placing your finger on the handle's metal contact (marked "touch"); place your other hand and complete the circuit on the other end of the conductor. If continuity exists, the LED indicator will glow.

Features

  • With continuity tester
  • With LED indicator

Specifications

  • Recommended use: indoor
  • Altitude: up to 2,000 m
  • Working temperature: 5 °C to 40 °C (41 °F to 104 °F)
  • Working voltage range: 12 - 300 VAC
  • Frequency range: 50/60Hz
  • Relative humidity: 80 % RH max. / 50 % RH above 31 °C (88 °F)
  • Over voltage category: CAT II 300 V
  • Pollution degree: two (accordance with IEC-664)
  • Tip/blade dimensions: 0.125" wide (1/8") + 0.625" long (5/8")
  • Battery: 2 x 1.5 V button cell batteries (included)
  • With ETL approval


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product