1000VA Variable AC Power Transformer 110/220VAC Input 0-240VAC Output

$169.95 ea

11 ship on Jan. 16


  • Part no.: 129008
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SRV-1000-R
  • RoHS Compliant
# of units Price
1+ $169.95
5+ $154.95
25+ $129.95

Request a Large Quantity Quote

1000VA Variable AC Power Transformer

Features

  • Input voltage: 110VAC / 220VAC
  • Output voltage: 0-240VAC
  • Power: 1000VA
  • Rated current: 5A
  • Banana/screw input terminals
  • Universal US/European output plugs
  • LED ON/OFF power switch
  • Overload and Short-circuit protection
  • Fuse: 5A/250V
  • Size: 9.4"W x 6.5"D x 7.7"H
  • Weight: 14.8 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Side Voltage (VAC)110
    Secondary Side Voltage (VAC)240
    Power Rating1000VA
    FamilySRV
    Mounting StylePANEL MOUNT
    Product TypeVARAIBLE TRANSFORMER
    VA Rating (VA)1000


    Report a problem
    Suggest a product