360 Watt Single Output Lead-Acid Battery Charger 28.8 Volt @ 12.5 Amp

$73.95 ea

Call 1-800-794-9100


  • Part no.: 2079939
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PB-360P-24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $73.95
10+ $69.95

Request a Large Quantity Quote

360 Watt Single Output Lead-Acid Battery Charger

Output: 26-28.8 Volts @ 12.5 Amps

Features:
  • Input voltage: 90-132VAC / 180-264VAC @ 47-63Hz, or 248-370VDC
  • 3-stage charging
  • Fan on-off control (depends on charging current)
  • Protections: Overload, short-circuit, reverse-polarity, over-voltage, over-temperature
  • Boost charge voltage: 28.8V
  • Float charge voltage: 27.2V
  • Recommended battery capacity: 40-125 amp-hours
  • Size: 9.96"L x 5.31"W x 1.91"H
  • Weight: 3.3 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output 1 Voltage (Volts)28.8
    Output 1 Current (amps)12.5 A
    Power (Watts)360
    Input Voltage Range (VAC) @ (Hz)90-132 or 180-264 VAC @ 47-63 Hz
    MFR Product FamilyPB-360
    Height (inches)1.91
    Width (inches)5.31
    Length (inches)9.96


    Report a problem
    Suggest a product