360 Watt Single Output Lead-Acid Battery Charger 28.8 Volt @ 12.5 Amp

$67.95 ea


  • Part no.: 1954316
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PB-360N-24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $67.95
10+ $64.95

Request a Large Quantity Quote

360 Watt Single Output Lead-Acid Battery Charger

Output: 26-28.8 Volts @ 12.5 Amps

Features

  • Input voltage: 90-132VAC / 180-264VAC @ 47-63Hz, selectable by switch
  • 3-stage charging
  • Fan on/off control (depending on current)
  • Protections: Overload, short-circuit, reverse-polarity, over-voltage, over-temperature
  • Boost charge voltage: 28.8V
  • Float charge voltage: 27.2V
  • Recommended battery capacity: 40-125 amp-hours
  • Size: 9.96"L x 5.31"W x 1.91"H
  • Weight: 3.3 lbs.
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Output 1 Voltage (Volts)28.8
Output 1 Current (amps)12.5A
Power (Watts)360
Input Voltage Range (VAC) @ (Hz)90V to 132V|180V to 264V
MFR Product FamilyPB-360
Height (inches)1.91
Width (inches)5.32
Length (inches)9.96


Report a problem
Suggest a product