12VA PC Split-Bobbin Power Transformer 8-Pin 115/230VAC

$3.95 ea

1,049 ship on Jan. 16


  • RoHS Compliant
# of units Price
1+ $3.95
10+ $3.49
100+ $2.95

Request a Large Quantity Quote

12VA PC Split-Bobbin Power Transformer

Non-concentrically wound with primaries and secondaries side-by-side providing low capacitive coupling. PC terminal pin spacing for accurate placement.


Features


  • Input Voltage: 115/230VAC @ 50-60Hz
  • Individual Output: 12V @ 0.50A
  • Parallel Output: 12V @ 1.0A
  • Series Output: 24Vct @ 0.50A
  • Power Rating: 12VA
  • 8-pin configuration
  • Size: 1.58"L x 1.90"W x 1.46"H
  • Weight: 0.7 lbs.

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Side Voltage (VAC)115
    Secondary Side Voltage (VAC)12
    Power Rating12VA
    Secondary Side Current (A)0.5
    Primary Frequency50Hz to 60Hz
    Length (inch)1.6
    Width (inch)1.9
    Height (inch)1.5


    Report a problem
    Suggest a product

    Related products