Charger Switching Table Top 218W [email protected]

$55.95 ea


  • Part no.: 2147583
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GC220A12-AD1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $55.95
10+ $53.49

Request a Large Quantity Quote

218 WAC-DC Power Adaptor with Charger Function

13.6 Volts @ 13.5 Amps

Features:

  • Anderson connector
  • 2 stage charging characteristic
  • Universal AC input / Full range
  • No load power consumption<1W
  • 3 pole AC inlet IEC320-C14
  • Class I power ( with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully enclosed plastic case
  • 2 color LED indicator for charging status
  • Approvals: TUV / UL / CB / FCC / CE
  • 2 years warranty
  • Built-in active PFC function, PF>0.94


Report a problem
Suggest a product
Specification Value
Output 1 Voltage (Volts)13.6
Output 1 Current (amps)13.5
Power (Watts)218
Input Voltage Range (VAC) @ (Hz)[email protected]
MFR Product FamilyGC220
Height (inches)8.3
Width (inches)3.4
Length (inches)1.9


Report a problem
Suggest a product