Single Pole Speakers Ferrite 0.8w 85 ±3dba 8 ±15% Ohm Round Solder Pad

$1.49 ea


  • Part no.: 34025
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GOLDSUN GSP02-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

Flat Element, Square Speaker

Features:
  • Stainless steel diaphragm
  • Input Power: 0.4W nominal / 0.8W maximum
  • Sound output: 70dB
  • Frequency: 1300-8000Hz
  • Impedance: 8Ω
  • Element size: 1.2"Dia. x 0.1"H
  • Total size: 1.2"Dia. x 0.2"H

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Input Power (W)0.4
    Input Power (max) (W)0.8
    Impedance (ohms)8
    Ouput SPL (dB)70
    Overall Dimensions (Diameter x D) (inches)1.2 x 0.2
    Frequency Range (Hz)1300 - 8000
    Magnet Size (Diameter x H) (inches)1.2 x 0.1
    FamilyGOLDSUN GSP02-R
    TechnologyMagnet
    Magnet MaterialFerrite
    Sound Pressure85
    ShapeRound
    Termination MethodSolderable Pad
    Product Height4.5
    Product Depth30
    Product Length30
    Product TypeSpeakers


    Report a problem
    Suggest a product

    Related products