UART 2-Channel 16byte FIFO 3.3 Volt/5 Volt 44-Pin PQFP

918751

$12.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $12.95
10+ $11.85
100+ $10.79

Request a Large Quantity Quote

UART 2-Channel 16byte FIFO 3.3 Volt/5 Volt 44-Pin PQFP


IC,SC28L92A1B,557,LOW POWER DU AL INTERFACE DUART

Report a problem
Suggest a product
Specification Value
Supplier PackageQFP
Receive FIFO16 Byte
Transmit FIFO16 Byte
Transmitter and Receiver FIFO CounterYes
Operating Supply Voltage5
Maximum Data Rate0.2304 MBd
Maximum Supply Current25 mA
Number of Channels per Chip2
Pin Count44
Maximum Single Supply Voltage5 V
Package44QFP
Operating Temperature-Max (Cel)-40
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Maximum Processing Temperature260
Lead FinishMatte Tin
Terminal FormSurface Mount
PackagingBulk
Minimum Single Supply Voltage3.3 V
Moisture Sensitivity Level3


Report a problem
Suggest a product

Related products