Power Transformer [email protected] 115/230VAC Wire Leads

$11.95 ea


  • Part no.: 105532
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AC518-1-R
  • RoHS Compliant
Pricing
# of units Price
1+ $11.95
10+ $10.95
100+ $9.95

Request a Large Quantity Quote

18VA POWER TRANSFORMER

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.


Features:
  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Blue, Red (Center tap), Black
  • Secondary Voltage: 18Vct @ 1A
  • Secondary Wire Color Code: Yellow, Black (Center tap), Yellow
  • Power Rating: 18VA
  • Size: 2.20"L x 2.81"W x 1.99"H
  • Weight: 1.2 lbs.



Report a problem
Suggest a product
Specification Value
Primary Side Voltage (VAC)115
Secondary Side Voltage (VAC)18
Power Rating18VA
Secondary Side Current (A)1
Primary Frequency50Hz to 60Hz
Length (inch)2.2
Width (inch)2.8
Height (inch)2


Report a problem
Suggest a product