108 Watt Single Output Desktop Battery Charger 54 Volt @ 2 Amp

$45.95 ea

1 ship on Jan. 23


  • Part no.: 2104971
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ESC-120-54
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $45.95
10+ $43.95

Request a Large Quantity Quote

108 Watt Single Output Desktop Battery Charger

Output: 54 Volts @ 2 Amps

Features:
  • Input voltage: 88-132VAC / 176-264VAC @ 47-63Hz, selectable by switch, or 249-370VDC
  • Fixed switching frequency at 25kHz
  • 3 color LED loading indicator
  • Protections: Short-circuit, overload, over-voltage, reverse-polarity, over-temperature, battery under/over voltage
  • Efficiency: 84%
  • Size: 5.9"L x 5.5"W x 3.4"H
  • Weight: 3.0 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output 1 Voltage (Volts)54
    Output 1 Current (amps)2 A
    Power (Watts)108
    Input Voltage Range (VAC) @ (Hz)[email protected]
    MFR Product FamilyESC-120
    Height (inches)2.95
    Width (inches)5.51
    Length (inches)5.91


    Report a problem
    Suggest a product