AC to DC Power Supply 5 Volt 3 Amp 15 Watt

You may also like:
RS-25-5 RS-25-5
LRS-35-5 LRS-35-5
RS-50-5 RS-50-5
RSP-320-5 RSP-320-5
LRS-350-5 LRS-350-5
RS-150-5 RS-150-5
SE-600-5 SE-600-5

$7.80 ea

229 ship on Aug. 2
500 ship on Aug. 26
500 ship on Sep. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1919043
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-15-5
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $7.80
10+ $7.10
20+ $6.25

Request a Large Quantity Quote

15W AC/DC Enclosed Switching Power Supply

5Volts @ 3Amps

Specifications

  • Size (L x W x H) (inches): 2.5 x 2.0 x 1.1
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/CCC


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current3 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length2.5 in.
Width2 in.
Height1.1 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current0.35 A
Number of Outputs1
Power Rating15 W
Efficiency77%
FamilyRS-15
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)3 A


Report a problem
Suggest a product