2000Va Variable AC Power Transformer 110/220VAC Input 0-240VAC Output

$224.95 ea

14 ship on Jan. 16


  • Part no.: 152582
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SRV-2000-R
  • RoHS Compliant
# of units Price
1+ $224.95
5+ $199.95
25+ $174.95

Request a Large Quantity Quote

2000VA Variable AC Power Transformer

Features

  • Input voltage: 110VAC / 220VAC
  • Output voltage: 0-240VAC
  • Power: 2000VA
  • Rated current: 10A
  • Banana/screw input terminals
  • Universal US/European output plugs
  • LED ON/OFF power switch
  • Overload and Short-circuit protection
  • Fuse: 10A/250V (P/N 69462)
  • Size: 9.0"W x 7.0"D x 7.7"H
  • Weight: 19.8 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Side Voltage (VAC)110
    Secondary Side Voltage (VAC)240
    Power Rating2000VA
    FamilySRV
    Mounting StyleBENCHTOP
    Product TypeVARAIBLE TRANSFORMER
    VA Rating (VA)2000


    Report a problem
    Suggest a product