Thyristor Triac 600 Volt 15 Amp 3 Pin 3+ Tab TO-220AB Isolated

$2.49 ea

66 ship on Jan. 17


# of units Price
1+ $2.49
10+ $2.25
100+ $1.85

Request a Large Quantity Quote

600 V, 15 A, TRIAC, TO-220AB


TRIAC, Q6015L5, TO-220AB, ISOLATED 15.0A 600V

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220AB Isolated
TypeTRIAC
Maximum Gate Trigger Current50mA
Maximum Gate Trigger Voltage2V
Maximum Holding Current70mA
Peak On-State Voltage[email protected]
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.005mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating200A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
FamilyQ6015L5
Product Width4.78mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeThyristor


Report a problem
Suggest a product