Connector Banana Female To Female 2 Position Straight Panel Mount 2 Port

$3.95 ea

Lead time 2 weeks


  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
5+ $3.95
25+ $3.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Insulated Double Banana Jack

Features

  • Mounts in panels from .070" to .375" (1.60 mm to 9.53 mm)

    Materials:

  • Banana Jack: Bright Tin Plated Brass
  • Mounting Base: Polycarbonate
  • Insulator: Polycarbonate
  • Lockwasher: Nickel Plated Steel
  • Hex Nut: 3/8" ¼ - 32 Nickel Plated Brass
  • Solder Turret: Bright Tin Plated Brass

    Ratings

  • Operating Voltage: Hands free usage in controlled voltage environments: 2500Vrms maximum. For CE compliance: not intended for hand-held use at voltages above 33Vrms/70 VDC
  • Operating Temperature: +239°F (+115°C) Max.
  • Current: 15 Amperes

    Report a problem
    Suggest a product
  • Specification Value
    Family2269
    TypeBanana
    Contact MaterialBrass
    Contact PlatingBright Tin
    GenderF/F
    Housing ColorBlack
    Housing MaterialPolycarbonate
    Body OrientationStraight
    Number of Contacts2
    Number of Ports2
    Maximum Current Rating15A
    Maximum Operating Temperature115°C
    MountingPanel Mount
    Product Depth16mm
    Product Height30.99mm
    Product Length35.05mm
    Product TypeConnector Electronic Test Equipment


    Report a problem
    Suggest a product