25 Conductor Multicolor Flat Ribbon Cable 28AWG 100 Feet

$89.95 ea


  • Part no.: 643639
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 28RC25-100VP
  • RoHS Compliant
Pricing
# of units Price
1+ $89.95
5+ $79.95
25+ $74.95

Request a Large Quantity Quote

25 Conductor Multicolor Flat Ribbon Cable - 100 Feet

Features

  • Center spacing: 0.05"
  • Standard 10-color repeat sequence
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 25 conductors
  • 100 feet


Report a problem
Suggest a product
Specification Value
TypeFlat Ribbon Cable
Wire Gauge (AWG)28
Number of Conductors25
ColorRainbow
Cable Length (feet)100
Cable Pitch0.05"


Report a problem
Suggest a product