Power Transformer [email protected] [email protected] Wire Leads

$12.95 ea

278 ship on Jan. 16


  • RoHS Compliant
# of units Price
1+ $12.95
10+ $11.49
100+ $9.95

Request a Large Quantity Quote

25.2VA POWER TRANSFORMER

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.


Features:
  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Yellow, Yellow
  • Secondary Voltage: 12.6Vct @ 2A
  • Secondary Wire Color Code: Blue (12.6VAC), Red (7.0VAC)-Center tap, Black (0V)
  • Power Rating: 25.2VA
  • Size: 2.41"L x 2.79"W x 1.99"H
  • Weight: 1.5 lbs.



Report a problem
Suggest a product
Specification Value
Primary Side Voltage (VAC)115
Secondary Side Voltage (VAC)12.6
Power Rating25.2
Secondary Side Current (A)2
Primary Frequency50Hz to 60Hz
Length (inch)2.4
Width (inch)2.8
Height (inch)2
Operating Temperature-Max (Cel)70


Report a problem
Suggest a product