Power Transformer [email protected] 115/230VAC Wire Leads

$9.95 ea


  • Part no.: 102155
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AC5126-2-R
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

25.2VA POWER TRANSFORMER

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.


Features:
  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Yellow (Center tap), Red
  • Secondary Voltage: 12.6Vct @ 2A
  • Secondary Wire Color Code: White, Black (Center tap), White
  • Power Rating: 25.2VA
  • Size: 2.35"L x 2.32"W x 1.97"H
  • Weight: 1.5 lbs.



Report a problem
Suggest a product
Specification Value
Primary Side Voltage (VAC)115
Secondary Side Voltage (VAC)12.6
Power Rating25.2VA
Secondary Side Current (A)2
Primary Frequency50Hz to 60Hz
Length (inch)2.4
Width (inch)2.3
Height (inch)2


Report a problem
Suggest a product