EPROM U Volt 2M-Bit 256K x 8 120ns 32-Pin CFDIPW Tube

$5.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $5.95
10+ $5.49
100+ $4.95

Request a Large Quantity Quote

2Mbit (256K x 8) EPROM

Features

  • Speed: 120ns
  • Packaging: CFDIPW
  • Voltage: 5V



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageCFDIPW
    Density2MBit
    Organization256Kx8
    Interface TypeParallel
    Output Enable Access Time50ns
    Programming Voltage12.75V
    Maximum Operating Current50mA
    Maximum Random Access Time120ns
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    In System ProgrammabilityIn System|External
    Reprogramming TechniqueUV
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count32
    FamilyM27C2001
    Product Width13.36mm(Max)
    Product Height4.5mm(Max)
    Product Length42.04mm(Max)
    Product TypeEPROM


    Report a problem
    Suggest a product