Prototype Builder 2.4" X3.4" PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

$4.49 ea

240 ship on Feb. 14


  • Part no.: 105111
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PCB-102-R
  • RoHS Compliant
# of units Price
1+ $4.49
10+ $3.95
50+ $3.59
100+ $3.19

Request a Large Quantity Quote

General-Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.

Features:
  • Board Thickness: 0.062"
  • Hole Spacing: 0.10"
  • Pad size: 0.08"
  • PCB Material: Epoxy Glass
  • Size (W" x L"): 2.40 x 3.40
  • Circuit Pattern: Power/Ground perimeter bus with pad per hole
  • Hole Pads: Single-sided
  • Number of Holes x Diagonal: 637 x .038"
  • Power/Gound Buses: 4
  • Number of Mounting Holes x Diagonal: 2 x 0.140"
  • Weight: 0.03 lbs. (0.48 oz.)
  • Fits Enclosure: 11870


Report a problem
Suggest a product
Specification Value
Product TypePROTOBOARD
Thickness (mm)1.6
Size L x W (ins.)3.4 x 2.4
Hole Diameter (ins.)0.038
Centers (in.)0.1
No. Of Holes637
Power / Ground Busses4
Circuit PatternPower/Ground Perimeter Bus w/ Pad Per Hole
No. of Mounting Holes x Dia. (in.)2 x 0.140
Connector I/O or Edge0


Report a problem
Suggest a product