Protoboard 3.25X3-11/16 One Sided Pad/Hole 900 Holes

$4.95 ea

10 ship on Jan. 16


  • Part no.: 263223
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PCB-69-R
  • RoHS Compliant
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

General-Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.

Features:
  • Board Thickness: 0.062"
  • Hole Spacing: 0.10"
  • Pad size: 0.08"
  • PCB Material: Epoxy Glass
  • Size (W" x L"): 3.30 x 3.70
  • Circuit Pattern: 1 pad per hole
  • Hole pads: Single-sided
  • Number of Holes x Diagonal: 900 x 0.042"
  • Number of Mounting Holes x Diameter: 4 x 0.120"
  • Weight: 0.05 lbs. (0.8 oz.)


Report a problem
Suggest a product
Specification Value
Product TypePROTOBOARD
Thickness (mm)1.6
Size L x W (ins.)3.7 x 3.3
Hole Diameter (ins.)0.042
Centers (in.)0.1
No. Of Holes900
Power / Ground Busses0
Circuit PatternPad Per Hole
No. of Mounting Holes x Dia. (in.)4 x 0.120
Connector I/O or Edge0


Report a problem
Suggest a product