Power Transformer Isolation 120VAC/120VAC 300Va

$49.95 ea

44 ship on Apr. 11


# of units Price
1+ $49.95
5+ $44.95
25+ $39.95

Request a Large Quantity Quote

300VA ISOLATION TRANSFORMER


Features:
  • Input: 120VAC @ 60Hz
  • Output: 120VAC @ 2.5A
  • Maximum Power: 300VA
  • Internal electrostatic shield
  • 3A fuse protection
  • Input connector: 5.5 feet cord with 2-prong plug
  • Size: 3.2"W x 4.6"D x 4.2"H
  • Weight: 7.0 lbs.


Report a problem
Suggest a product
Specification Value
Primary Side Voltage (VAC)120
Secondary Side Voltage (VAC)120
Power Rating300
Secondary Side Current (A)2.5
Primary Frequency50Hz to 60Hz
Length (inch)3.2
Width (inch)4.6
Height (inch)4.2


Report a problem
Suggest a product

Related products