12VDC 300 CFM Brushless Tubeaxial Fan 172mm x 51 mm

$29.95 ea


  • Part no.: 2228295
  • Manufacturer: Sanyo Denki
  • Manufacturer no.: 109E1712K502
Pricing
# of units Price
1+ $29.95
10+ $26.95
50+ $22.49
100+ $19.95

Request a Large Quantity Quote

12VDC 300 CFM Brushless Tubeaxial Fan 172mm x 51 mm

Specifications

  • Manufacturer: Sanyo Denki
  • Manufacturer #: 109E1712K502
  • Rated Voltage: 12VDC
  • Voltage Range: 10.2VDC - 13.8VDC
  • Rated Current: 3.2 A max.
  • Rated Speed: 4100 RPM
  • Noise: 55 dBA
  • Operating Temperature: -20°C to +60°C
  • Connection: (2) x 12" Lead Wires
  • Dimension: 172 mm x 51 mm
  • Agency Approvals: CSA/UL/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)172
Width (mm)172
Height (mm)51
Air Flow (CFM)300
BearingBall
Current (mA)3200
Power (Watts)38.4
Agency ApprovalsUL/TUV/CSA
Noise (dBA)55
Connection (Leads)12"


Report a problem
Suggest a product