Miniature Double Banana Plug Shorting Bar

$9.29 ea

Lead time 2 weeks


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $9.29
10+ $8.79

Request a Large Quantity Quote

Miniature Double Banana Plug Shorting Bar

Features:

  • Low profile 1.6 (.062) thick brass shorting bar.
  • Center hole accepts #4-40 screw, for easy removal.
  • Mates to Model # 2143 or any miniature double banana jack.

    Materials:

    Shorting Bar:
  • Material: Brass per QQ-B-613, composition 2, ½ Hard.
  • Finish: Gold plated per MIL-G-45204, Type II, Class 00 over electroless nickel per MIL-C-26074, 200/300 microinches.

    Miniature Double Banana Plug:
    Spring:
  • Material: Beryllium Copper per QQ-C-533, Alloy C172, Cond. HT.
  • Finish: Gold plated per MIL-G-45204, Type II, Class 00 over electroless nickel per MIL-C-26074, 200/300 microinches.

    Rating:

  • Current: 5 Amperes
  • Resistance: Resistance less than 1.5 milliohms.

    Report a problem
    Suggest a product
  • Specification Value
    Family3030
    TypeBanana
    GenderPL
    Body OrientationStraight
    Number of Contacts2
    Number of Ports2
    Maximum Current Rating5A
    MountingPanel Mount
    Product Depth6.35mm
    Product Height11.68mm
    Product Length19.05mm
    Product TypeConnector Electronic Test Equipment


    Report a problem
    Suggest a product