320va Variable AC Power Transformer 110VAC Input 0-130VAC Output

$64.95 ea

52 ship on Jan. 16


  • Part no.: 149324
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PSV-203-R
  • RoHS Compliant
# of units Price
1+ $64.95
5+ $59.95
25+ $54.95

Request a Large Quantity Quote

320VA Variable AC Power Transformer

Features

  • Input voltage: 110VAC @ 50-60Hz
  • Output voltage: 0-130VAC
  • Input/output terminals: Quick-connect 0.25"
  • Maximum current: 2.5A
  • Shaft length: 0.5"
  • 1-year warranty
  • Size: 2.8" diameter x 2.1" height
  • Weight: 2.5 lbs.
  • Includes: Three disconnect 0.25" solderless terminals

    Report a problem
    Suggest a product
  • Specification Value
    Primary Side Voltage (VAC)110
    Secondary Side Voltage (VAC)130
    Power Rating320VA
    FamilyPSV
    Mounting StyleBENCHTOP
    Product TypeVARAIBLE TRANSFORMER
    VA Rating (VA)320


    Report a problem
    Suggest a product