36VA Power Transformer 115/230VAC @ 50-60Hz

$12.95 ea


  • Part no.: 149957
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PT-1848-R
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
10+ $11.95
100+ $10.95

Request a Large Quantity Quote

36VA POWER TRANSFORMER

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.


Features:
  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Red (Center tap), Yellow
  • Secondary Voltage: 18Vct @ 2A
  • Secondary Wire Color Code: White, Black (Center tap), White
  • Power Rating: 36VA
  • Size: 2.25"L x 3.15"W x 2.71"H
  • Weight: 1.8 lbs.



Report a problem
Suggest a product
Specification Value
Primary Side Voltage (VAC)115
Secondary Side Voltage (VAC)18
Power Rating36VA
Secondary Side Current (A)2
Primary Frequency50Hz to 60Hz
Length (inch)2.3
Width (inch)3.2
Height (inch)2.7


Report a problem
Suggest a product