Protoboard 2-7/16X4-1/8 Plated Thru Pad/Hole 674 Holes

$7.95 ea

56 ship on Jan. 16


  • Part no.: 263207
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PCB-463-R
  • RoHS Compliant
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59

Request a Large Quantity Quote

General-Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.

Features:
  • Board Thickness: 0.062"
  • Hole Spacing: 0.10"
  • Pad size: 0.08"
  • PCB Material: Epoxy Glass
  • Size (W" x L"): 2.40 x 4.10
  • Circuit Pattern: 1 pad per hole
  • Double-sided plated through-hole pads
  • Number of Holes x Diagonal: 674 x 0.032"
  • Number of Mounting Holes x Diameter: 4 x 0.13"
  • Weight: 0.05 lbs. (0.8 oz.)


Report a problem
Suggest a product
Specification Value
Product TypePROTOBOARD
Thickness (mm)1.6
Size L x W (ins.)4.1 x 2.4
Hole Diameter (ins.)0.032
Centers (in.)0.1
No. Of Holes674
Power / Ground Busses0
Circuit PatternPad Per Hole
No. of Mounting Holes x Dia. (in.)4 x 0.130
Connector I/O or Edge0


Report a problem
Suggest a product