Single Output Switching Battery Charger 40.8 Volt 6.4 Amp 326 Watt

$72.95 ea


  • Part no.: 2188140
  • Manufacturer: Mean Well
  • Manufacturer no.: GC330A36-C4P
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $72.95
10+ $68.95

Request a Large Quantity Quote

330W Single Output Battery Charger

40.8 Volts @ 6.4 Amps

Features

  • 2 stage charging characteristic
  • Universal AC input/Full range
  • Built-in active PFC function, PF>0.95
  • 3 pole AC inlet IEC320-C14
  • Class I power (with earth pin)
  • Protections: Short circuit/Over voltage/Over temperature
  • Fanless design, cooling by free air convection
  • Fully enclosed plastic case
  • 2 color LED indicator for charging status
  • Approvals: TUV/UL/CUL/CB/FCC/CE
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output 1 Voltage (Volts)40.8
    Output 1 Current (amps)6.4
    Power (Watts)326
    Input Voltage Range (VAC) @ (Hz)[email protected]
    MFR Product FamilyGC330
    Height (inches)8.7
    Width (inches)3.8
    Length (inches)1.9


    Report a problem
    Suggest a product