Single Pole Speakers Alnico 360 ±72Hz 5w 88 ±3dba 8 ±15% Ohm Oval Solder Lug

$3.25 ea


  • Part no.: 135812
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TV-4171A-R
  • RoHS Compliant
Pricing
# of units Price
1+ $3.25
10+ $2.95
100+ $2.75

Request a Large Quantity Quote

Alnico Oval Speaker

  • For computer case use
  • Paper diaphragm
  • Wide frequency response
  • Pre-tinned solder lugs
  • Large magnet
  • Impedance: 8Ω
  • Dimensions: 1.6" x 2.8 x 1.2"
  • Input: Nom (W) 2.0 Max (W) 5.0 Impedance (ohms): 8
  • SPL(dB): 83
  • Frequency Range (Hz) 450 to 200000
  • Magnet Size: 0.5" Dia. x 0.5" H

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Input Power (W)2
    Input Power (max) (W)5
    Impedance (ohms)8
    Ouput SPL (dB)82
    Overall Dimensions (Diameter x D) (inches)1.6L x 2.8W x 1.2H
    Frequency Range (Hz)450 - 20000
    Magnet Size (Diameter x H) (inches)0.5 x 0.5
    FamilyTV-4171A-R
    TechnologyMagnet
    Magnet MaterialAlnico
    Resonant Frequency360
    Sound Pressure88
    ShapeOval
    Termination MethodSolderable Lug
    Product Depth41
    Product Length71
    Product TypeSpeakers


    Report a problem
    Suggest a product