12 Volt 2.5 Amp Slim AC-DC Regulated Switching Wall Adapter

$10.95 ea

Ship on Apr. 26


  • Part no.: 2215726
  • Manufacturer: Arndt
  • Manufacturer no.: P030WF-120B
  • RoHS Compliant
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

12 Volt 2.5 Amp Slim AC-DC Regulated Switching Wall Adapter

Specifications

  • Output connector: 2.1mm x 5.5mm female barrel plug
  • Polarity: Center positive
  • Input voltage: 100-240 VAC @ 47-63 Hz
  • Size: 3.0"H x 1.4"W x 2.0"D
  • Case color: Black
  • Output cord length: 6 foot
  • Weight: 0.3 lbs.
  • Agency approvals: UL, CUL

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)2.5
    Maximum Output Power (W)30
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Switching Wall Adapter
    Length (inch)3
    Width (inch)1.4
    Height (inch)2
    Agency ApprovalsUL/CUL
    ColorBlack
    TypeSwitching
    StyleWall Mount


    Report a problem
    Suggest a product