Square Ferrite Paper Speaker 8 Ohm 85dB 500 to 8000 Hz

$1.95 ea


  • Part no.: 2179657
  • Manufacturer: Arndt
  • Manufacturer no.: 1422
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Square Ferrite Paper Speaker 8 Ohm 85dB 500 to 8000 Hz

  • Impedence:(Ω) 8
  • Output (decibels): 85
  • Frequency Range (Hz): 500 to 8000
  • Nominal Input (watts): 0.4
  • Maximum Input (watts): 10.8
  • Dimensions, Diameter X Depth (inches): 2.6 x 0.7
  • Magnet Size, Diameter X Height (inches) 1.2 X 0.5
  • Pre-tinned speaker lugs
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Paper diaphragm



    Report a problem
    Suggest a product
  • Specification Value
    Nominal Input Power (W)0.8
    Impedance (ohms)8
    Overall Dimensions (Diameter x D) (inches)2.6 x 0.7
    Frequency Range (Hz)500 - 8000
    TechnologyMagnet
    Magnet MaterialFerrite
    ShapeSquare
    Termination MethodWire Lead
    Product Depth2.6
    Product Length2.6
    Product TypeSpeakers


    Report a problem
    Suggest a product