Potentiometer 10k Ohm 10% 2 Watt 6.34mm Turret Panel Mount

$155.65 ea

23 ship on Jan. 30


  • Part no.: 773898
  • Manufacturer: Bourns
  • Manufacturer no.: 6574S-1-103
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $155.65
10+ $146.25
100+ $135.95

Request a Large Quantity Quote

Potentiometer 10K Ohm 10% 2 Watt 1(Electrical)/1(Mechanical)Turn 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mount

Report a problem
Suggest a product
Specification Value
Product TypePrecision
Manufacturer Series6574
FamilyS
TaperLinear
Resistance (Ohms)10000
Tolerance (%)10
Power Rating2 W
Resistive Element MaterialConductive Plastic
Number of Turns1
Actuator TypeRound Smooth
TypeRotary Metal
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)125
MountingServo
Height (mm)31.14
Temperature Coefficient (ppm/Cel)500
Shaft Length15.90
Termination StyleTurret
Diameter (mm)51
Ganging Number1
Shaft Diameter (mm)6.34


Report a problem
Suggest a product