LED Uni-Color Yellow 583nm 2-Pin T-1 3/4 Bulk

1714419

$0.49 ea


  • Part no.: 1714419
  • Manufacturer: Dialight
  • Manufacturer no.: 5219248F
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
100+ $0.49
500+ $0.44
1000+ $0.40

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100
LED Uni-Color Yellow 583nm 2-Pin T-1 3/4 Bulk


DISCRETE LED LAMP

Report a problem
Suggest a product
Specification Value
ColorYellow
Lens Shape TypeCircular
Peak Wavelength (nm)583
Luminous Intensity (mcd)8
Viewing Angle (deg)60
Family521-9248
High BrightnessNo
Number of LEDs1
Sub-CategoryThrough Hole
Lens AppearanceDiffused
CategoryStandard LED
Continuous Forward Current-Max (mA)20
Maximum Forward Voltage per Color3V
Maximum Power Dissipation85mW
TypeUni-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
PackagingBulk
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.84mm
Product Height (mm)9.57
Product Length5.84mm
Product TypeLED


Report a problem
Suggest a product