Single Output Switching Battery Charger 54.4 Volt 4 Amp 217.6 Watt Din Connector

$55.95 ea


  • Part no.: 2122811
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GC220A48-R7B
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $55.95
10+ $53.49

Request a Large Quantity Quote

217.6 Watt Single Output Battery Charger - 54.4V

54.4 Volts @ 4 Amps Recommended battery capacity: 20-65Ah

Features

  • 2 stage charging characteristic
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.91
  • No load power consumption<1W
  • 3 pole AC inlet IEC320-C14
  • DIN connector
  • Class I power ( with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully enclosed plastic case
  • 2 color LED indicator for charging status
  • Approvals: UL / CUL / TUV / CB / FCC / CE
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output 1 Voltage (Volts)54.4 V
    Output 1 Current (amps)4 A
    Power (Watts)217.6
    Input Voltage Range (VAC) @ (Hz)[email protected]
    MFR Product FamilyGC220
    Height (inches)1.81
    Width (inches)3.35
    Length (inches)7.87


    Report a problem
    Suggest a product