Displays Segmented Panel 3DIGIT 24LED Green 28-Pin DIP

$1.95 ea


  • Part no.: 225963
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KW3-562A2B
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
1000+ $1.25

Request a Large Quantity Quote

3-Digit, 7-Segment LED Display


Features:
  • Character Height: 0.56"
  • Illuminated color: Green
  • Bus polarity: Common Anode
  • Number of pins/leads: 28
  • Typical forward voltage: 2.2V
  • Typical forward current: 20mA
  • Brightness: 15 mcd @ 20mA
  • Wavelength: 568nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    FamilyKW3 562A2B
    TypePanel
    ConfigurationCommon Anode
    Illuminated ColorGreen
    Number of LEDs24
    Character Height (inch).560
    ColorGreen
    Buss PolarityCA
    Intensity15000ucd
    Maximum Forward Current50mA
    Peak Wavelength568nm
    Decimal PointRHDP
    Digit Size0.56in
    Maximum Forward Voltage2.6V
    No. of Digits3
    Maximum Reverse Current100uA
    Maximum Reverse Voltage5V
    Typical [email protected](mA)15 @ 20
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)2.2 @ 20
    Total Thickness8mm
    Viewing Area Height14.2mm
    Wavelength (nm)568
    Minimum Operating Temperature-40°C
    Pins / Leads28
    Maximum Operating Temperature80°C
    MountingThrough Hole
    Supplier_PackageDIP
    Product Width19mm
    Product Height8mm
    Product Length37.6mm
    Product TypeLED Displays
    Package / Case28-DIP (0.6", 15.24mm), 28 leads


    Report a problem
    Suggest a product