Terminal Strip Banana Jack Black

$5.09 ea

Lead time 2 weeks


  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $5.09
10+ $4.79

Request a Large Quantity Quote

Terminal Strip Banana Jack Black

Features

  • This adapter provides a banana jack connection by replacing the screw in a terminal strip
  • Secure connections can be made with standard banana plug patch cords without breaking the connection to the terminal strip.
  • Standard banana jack .166" and 4 mm.

Specifications

  • Max board thickness: 0.35" (8.89 mm)
  • Overall length: 1.04" (26.42 mm)
  • Diameter at base: 0.28" (7.11 mm)
  • Thread length: 0.25" (6.35 mm)
  • Thread: 6-32
  • Torque: 7 in/lb
  • Vrms: 1100 (max.)


Report a problem
Suggest a product
Specification Value
Family5699
TypeBanana Adapter
Contact MaterialBrass
Contact PlatingNickel
GenderM/F
Housing ColorBlack
Housing MaterialNylon 6
Body OrientationStraight
Number of Contacts1
Number of Ports1
Maximum Current Rating25A
Maximum Operating Temperature102°C
Product Depth7.94mm
Product Length26.42mm
Product TypeConnector Electronic Test Equipment


Report a problem
Suggest a product