Power Transformer [email protected] 115/230VAC Wire Leads

$10.95 ea


  • Part no.: 102163
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AC463-1.2-R
  • RoHS Compliant
Pricing
# of units Price
1+ $10.95
10+ $9.95
100+ $8.95

Request a Large Quantity Quote

7.6VA POWER TRANSFORMER

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.


Features:
  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Yellow (Center tap), Red
  • Secondary Voltage: 6.3Vct @ 1.2A
  • Secondary Wire Color Code: White, Black (Center tap), White
  • Power Rating: 7.6VA
  • Size: 1.84"L x 2.40"W x 1.67"H
  • Weight: 0.8 lbs.


    Report a problem
    Suggest a product
Specification Value
Primary Side Voltage (VAC)115
Secondary Side Voltage (VAC)6.3
Power Rating7.6VA
Secondary Side Current (A)1.2
Primary Frequency50Hz to 60Hz
Length (inch)1.8
Width (inch)2.4
Height (inch)1.7


Report a problem
Suggest a product