30mm PCB Mount 8Ω 82dB 700-5kHz Speaker

$1.25 ea


  • Part no.: 135722
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 36MS30008-PN
Pricing
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.85
1000+ $0.75

Request a Large Quantity Quote

30mm PC Mountable Speaker

  • Round frame design
  • Ideal for PC board Mounting
  • Impedance: 8 ohm
  • Mylar diaphragm
  • Solderable leads
  • Dimensions: 1.2" Dia. x 0.5" D
  • Input: Nom(W) .150 Max(W) .200
  • SPL (dB) 82
  • Frequency Range (Hz): 700 to 5000
  • Pin Spacing: 15mm

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Input Power (W)0.15
    Input Power (max) (W)0.2
    Impedance (ohms)8
    Ouput SPL (dB)82
    Overall Dimensions (Diameter x D) (inches)1.2 x 0.52
    Frequency Range (Hz)700 - 5000
    Family36MS30008-PN
    TechnologyPiezo
    Resonant Frequency1200
    Sound Pressure83
    ShapeRound
    Termination MethodSolderable
    Product Height12.7
    Product Diameter29.85
    Product TypeSpeakers


    Report a problem
    Suggest a product

    Related products