Displays Segmented Module 1DIGIT 8LED Red 14-Pin DIP

$0.69 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39

Request a Large Quantity Quote

Single Digit 7-Segment LED Display

Features:

  • Character Height: 0.40"
  • Illuminated color: Red
  • Bus polarity: Common Anode
  • Number of pins/leads: 10
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 0.8 mcd @ 10mA
  • Wavelength: 700nm
  • Decimal point location: Right-hand side


Report a problem
Suggest a product
Specification Value
FamilyUC3051 11
TypeModule
ConfigurationCommon Anode
Illuminated ColorRed
Number of LEDs8
Character Height (inch)0.4
ColorRed
Dominant Wavelength650nm
Buss PolarityCA
Intensity800ucd
Maximum Forward Current30mA
Peak Wavelength700nm
Decimal PointRHDP
Digit Size0.4in
Maximum Forward Voltage3V
No. of Digits1
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Typical [email protected](mA)[email protected]
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)[email protected]
Total Thickness5.08mm
Viewing Area Height10.16mm
Wavelength (nm)700
Viewing Area Length4.78mm
Minimum Operating Temperature-25°C
Pins / Leads10
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackageDIP
Product Width9.8mm
Product Height5.08mm
Product Length18.75mm
Product TypeLED Displays


Report a problem
Suggest a product