UART 2-Channel 8byte FIFO 5 Volt 44-Pin PLCC

918647

$7.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $7.89
10+ $7.25
100+ $6.59

Request a Large Quantity Quote

UART 2-Channel 8byte FIFO 5 Volt 44-Pin PLCC


IC,SC26C92C1A,512,DUAL CMOS UA RT

Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC
Receive FIFO8 Byte
Transmit FIFO8 Byte
Transmitter and Receiver FIFO CounterYes
Operating Supply Voltage5
Maximum Data Rate0.2304 MBd
Maximum Supply Current10 mA
Number of Channels per Chip2
Pin Count44
Maximum Single Supply Voltage5 V
Package44PLCC
Operating Temperature-Max (Cel)0
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Maximum Processing Temperature245
Lead FinishMatte Tin
Terminal FormSurface Mount
PackagingRail / Tube
Moisture Sensitivity Level3


Report a problem
Suggest a product