Square Ferrite Paper Speaker 16 Ohm 85 Decibel 800 to 11000 Hertz

$1.09 ea


  • Part no.: 2179681
  • Manufacturer: Arndt
  • Manufacturer no.: 27JRG-1624
Pricing
# of units Price
1+ $1.09
10+ $0.89
100+ $0.79
250+ $0.69

Request a Large Quantity Quote

Square Ferrite Paper Speaker 16 Ohm 85 Decibel 800 to 11000 Hertz

  • Impedence:(Ω) 16
  • Output (decibels): 85
  • Frequency Range (Hz): 800 to 11000
  • Nominal Input (watts): 2
  • Maximum Input (watts): 2
  • Dimensions, Diameter X Depth (inches): 4 X 1.4
  • Magnet Size, Diameter X Height (inches) 1.8 X 0.5
  • Cutout Diameter: 3.93"
  • Mounting Hole Spacing: 3.25" x 3.25"
  • Pre-tinned speaker lugs
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Paper diaphragm

    Report a problem
    Suggest a product
  • Specification Value
    Impedance (ohms)16
    Ouput SPL (dB)85
    Overall Dimensions (Diameter x D) (inches)4.0 x 4.0
    Frequency Range (Hz)800 - 11000
    TechnologyMagnet
    Magnet MaterialFerrite
    ShapeSquare
    Termination MethodWire Lead
    Product Depth4
    Product Length4
    Product TypeSpeakers


    Report a problem
    Suggest a product